SO763090 | Celduc Relais
Solid state relay, 3.5-32 VDC, AC on/off random, 24-510 VAC, 35 A, screw mounting, SO763090
Order No.: 45P4823
EAN: 3760283300033
MPN:
SO763090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.7554 € *
Available in 5 Days: 28 pcs. - if ordered today
Solid state relay, SO763090, Celduc Relais
The SO763090 is a single phase power solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |