SO745090 | Celduc Relais
Solid state relay, 3-32 VDC, AC on/off random, 12-275 VAC, 50 A, screw mounting, SO745090
Order No.: 45P4822
EAN: 3760283301122
MPN:
SO745090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2215 € *
Available in 5 Days: 7 pcs. - if ordered today
Solid state relay, SO745090, Celduc Relais
The SO745090 is a single phase power solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |