SO469420 | Celduc Relais
Solid state relay, 200-480 VAC, 125 A, screw mounting, SO469420
Order No.: 45P4821
EAN: 3760283302037
MPN:
SO469420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.978 € *
Standard delivery time from the manufacturer is: 5 Weeks
Phase angle controller, SO469420, Celduc Relais
The SO469420 is a phase angle controller with analog switching solid state relay works for resitive load power control in accordance with the phase angle principle.
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 125 A | |
| Voltage | 200-480 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |