SO467420 | Celduc Relais
Solid state relay, 200-480 VAC, 75 A, screw mounting, SO467420
Order No.: 45P4815
EAN: 3760283300170
MPN:
SO467420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.645 € *
Available in 5 Days: 9 pcs. - if ordered today
Phase angle controller, SO467420, Celduc Relais
The SO467420 is a phase angle controller with analog switching solid state relay works for resitive load power control in accordance with the phase angle principle.
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 200-480 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |