SO465020 | Celduc Relais
Solid state relay, 0-10 VDC, 200-480 VAC, 50 A, screw mounting, SO465020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.3253 € *
Available in 5 Days: 160 pcs. - if ordered today
Solid state relay, SO465020, Celduc Relais
SSR based phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Overvoltage protection by varistor
- Designed in compliance with EN60947-4-3 (IEC947-4-3) and EN60950/VDE0805 (Reinforced Insulation)
- IP20 protection by flaps on terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 200-480 VAC | |
| Control Voltage | 0-10 VDC | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |