SO400200 | Celduc Relais
Solid state relay, 8-30 VDC, 200-260 VAC, 35 A, screw mounting, SO400200
Order No.: 45P4806
EAN: 3760283301788
MPN:
SO400200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.0965 € *
Standard delivery time from the manufacturer is: 5 Weeks
Phase angle soft starter, SO400200, Celduc Relais
Phase angle soft starter with overvoltage protection by varistor.
Features
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Applications
- Lights
- Universal motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 200-260 VAC | |
| Control Voltage | 8-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |