SN842100 | Celduc Relais
Solid state relay, 3.5-15 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, SN842100
Order No.: 45P4804
EAN: 3760283308015
MPN:
SN842100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.882 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SN842100, Celduc Relais
The SN842100 is a solid state relay for printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3.5-15 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |