SMT8628520 | Celduc Relais
Solid state relay, 24-255VAC/VDC, zero voltage switching, 24-520 VAC, 25 A, screw mounting, SMT8628520
Order No.: 45P4802
EAN: 3760283306653
MPN:
SMT8628520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3994 € *
Available in 5 Days: 52 pcs. - if ordered today
Solid state relay, SMT8628520, Celduc Relais
The SMT8628520 is a three phase power solid state relay especially designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Double Push-in spring power terminals
- Green LED visualization on the input
- Built in IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-520 VAC | |
| Control Voltage | 24-255VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |