SMT8620520 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 25 A, screw mounting, SMT8620520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.7952 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SMT8620520, Celduc Relais
Three phase power solid state relay especially designed for most types of loads. Over-Voltage protection on input (transil) and output (RC+VDR).
Features
- Double Push-in spring power terminals
- Green LED visualization on the input
- Designed in conformity with IEC/ EN60947-4-3 and IEC/ EN60947-4-2
- Built in IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-520 VAC | |
| Control Voltage | 4-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |