SMCW6150 | Celduc Relais
Solid state relay, 10-24 VDC, 200-480 VAC, 100 A, DIN rail, SMCW6150
NCNR (non cancelable / non returnable)
Solid state relay, SMCW6150, Celduc Relais
The SMCW6150 is a solid state relay for motor control. This motor starting current reduction allows to optimize the mains grid as well as its protections and avoid having voltage fluctuations leading to ambient light variations also called "flicker". SMCV can be employed everywhere using a costly and relatively big variable speed controller is not required. The SMCV also have diagnostic and self test functions to inform people involved in the machine maintenance and to reduce the cost and the delay to restart the production.
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 A | |
| Voltage | 200-480 VAC | |
| Control Voltage | 10-24 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | DIN rail | |
| LED display | Yes |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |