SMCV6080 | Celduc Relais
Solid state relay, 10-24 VDC, 200-480 VAC, 60 A, screw mounting, SMCV6080
NCNR (non cancelable / non returnable)
Solid state relay, SMCV6080, Celduc Relais
The SMCV6080 is a solid state relay for motor control. This motor starting current reduction allows to optimize the mains grid as well as its protections and avoid having voltage fluctuations leading to ambient light variations also called "flicker". SMCV can be employed everywhere using a costly and relatively big variable speed controller is not required. The SMCV also have diagnostic and self test functions to inform people involved in the machine maintenance and to reduce the cost and the delay to restart the production.
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 200-480 VAC | |
| Control Voltage | 10-24 VDC | |
| Assembly | screw mounting | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |