SMB8850210 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-640 VAC, 50 A, screw mounting, SMB8850210
Order No.: 45P4792
EAN: 3760283306684
MPN:
SMB8850210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.9971 € *
Available in 5 Days: 2 pcs. - if ordered today
Solid state relay, SMB8850210, Celduc Relais
The SMB8850210 is a three phase power solid state relay especially designed for most types of loads.
Features
- Over-Voltage protection on output
- Direct copper bonding (DCB) technology
- Green LED visualization on the input
- Built in IP20 - protection with flaps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-640 VAC | |
| Control Voltage | 4-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |