SLD03210 | Celduc Relais
Solid state relay, 18-32 VDC, DC on/off, 0-60 VDC, 2 A, PCB mounting, SLD03210
Order No.: 45P4789
EAN: 3760283308534
MPN:
SLD03210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6699 € *
Available in 5 Days: 257 pcs. - if ordered today
Solid state relay, SLD03210, Celduc Relais
The SLD03210 is a DC Slim solid state relay with pin to pin compatible with electromechanic relay.
Features
- Integrated clamping voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 0-60 VDC | |
| Control Voltage | 18-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |