SLD03205 | Celduc Relais
Solid state relay, 18-32 VDC, DC on/off, 0-32 VDC, 4 A, PCB mounting, SLD03205
Order No.: 45P4788
EAN: 3760283308541
MPN:
SLD03205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4779 € *
Available in 5 Days: 390 pcs. - if ordered today
Solid state relay, SLD03205, Celduc Relais
The SLD03205 is a DC Slim solid state relay with pin to pin compatible with electromechanic relay.
Features
- Integrated clamping voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 4 A | |
| Voltage | 0-32 VDC | |
| Control Voltage | 18-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |