SLD01205 | Celduc Relais

Solid state relay, 3-10 VDC, DC on/off, 0-32 VDC, 4 A, PCB mounting, SLD01205

Order No.: 45P4785
EAN: 3760283308572
MPN:
SLD01205
SLD01205 Celduc Relais Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4779 € *
Available in 5 Days: 68 pcs. - if ordered today
Total Price:
433.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
17 pcs.
25.4779 €

Solid state relay, SLD01205, Celduc Relais

The SLD01205 is a DC Slim solid state relay with pin to pin compatible with electromechanic relay.

Features

  • Integrated clamping voltage
Technical specifications
Filter Property Value
Rated current 4 A
Voltage 0-32 VDC
Control Voltage 3-10 VDC
Switching Mode DC on/off
Assembly PCB mounting
LED display No
Logistics
Property Value
Customs tariff number 85364190
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes