SLA03220 | Celduc Relais
Solid state relay, 18-32 VDC, AC on/off random, 12-280 VAC, 2 A, PCB mounting, SLA03220
Order No.: 45P4783
EAN: 3760283308596
MPN:
SLA03220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7857 € *
Available in 5 Days: 73 pcs. - if ordered today
Solid state relay, SLA03220, Celduc Relais
The SLA03220 is a AC Solid state relay for printed circuit board mounting and is designed for most types of loads.
Features
- Pin to pin compatible with Electromechanical relays
- Over-Voltage protection on output (RC) to have a good immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 18-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | AC on/off random | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |