SKLD30520 | Celduc Relais
Solid state relay, 18-32 VDC, DC on/off, 18-32 VDC, 8 A, PCB mounting, SKLD30520
Order No.: 45P4781
EAN: 3760283309005
MPN:
SKLD30520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2539 € *
Available in 5 Days: 114 pcs. - if ordered today
Solid state relay, SKLD30520, Celduc Relais
The SKLD30520 is a DC Solid state relay for printed circuit board.
Features
- Latest MOSFET technology generation
- Ultra low on-state resistance
- Built-in overvoltage protection
- Low control current consumption
Applications
- Traffic lights
- Small motors
- Electromagnets
- Lights
- Heaters
- Measurement products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Voltage | 18-32 VDC | |
| Control Voltage | 18-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |