SKLD11006 | Celduc Relais
Solid state relay, 3-10 VDC, DC on/off, 7-36 VDC, 10 A, PCB mounting, SKLD11006
Order No.: 45P4780
EAN: 3760283308039
MPN:
SKLD11006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.1322 € *
Available in 5 Days: 23 pcs. - if ordered today
Solid state relay, SKLD11006, Celduc Relais
The SKLD11006 is a DC Solid state relay for printed circuit board.
Features
- MOSFET output technology for high switching capabilities
- Output voltage protection on the output by transil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 7-36 VDC | |
| Control Voltage | 3-10 VDC | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |