SKL20240 | Celduc Relais
Solid state relay, 8-32 VDC, zero voltage switching, 24-600 VAC, 25 A, PCB mounting, SKL20240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8927 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SKL20240, Celduc Relais
Solid state relay for printed circuit board for mounting on an external heatsink.
Features
- Thyristor and DCB technology ( Direct Copper Bonding)
- Zero-cross AC Output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 8-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |