SKL20120 | Celduc Relais
Solid state relay, 8-32 VDC, zero voltage switching, 12-280 VAC, 16 A, PCB mounting, SKL20120
Order No.: 45P4775
EAN: 3760283308084
MPN:
SKL20120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7428 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SKL20120, Celduc Relais
The SKL20120 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Zero-cross AC Output
- DCB technology ( Direct Copper Bonding)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 16 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 8-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |