SKL10540 | Celduc Relais
Solid state relay, 4-14 VDC, zero voltage switching, 24-600 VAC, 27 A, PCB mounting, SKL10540
Order No.: 45P4773
EAN: 3760283308107
MPN:
SKL10540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.0204 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SKL10540, Celduc Relais
The SKL10540 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Zero cross AC Output with 1200 Volts peak voltage
- Thyristor and DCB technology ( Direct Copper Bonding)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 27 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 4-14 VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |