SKD10306 | Celduc Relais
Solid state relay, 13-30 VDC, DC on/off, 12-60 VDC, 3 A, PCB mounting, SKD10306
Order No.: 45P4763
EAN: 3760283308206
MPN:
SKD10306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1197 € *
Available in 5 Days: 2,195 pcs. - if ordered today
Solid state relay, SKD10306, Celduc Relais
The SKD10306 is a DC Solid state relay for printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 12-60 VDC | |
| Control Voltage | 13-30 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |