SKB10440 | Celduc Relais
Solid state relay, 3.7-10 VDC, zero voltage switching, 24-600 VAC, 5 A, PCB mounting, SKB10440
Order No.: 45P4761
EAN: 3760283308220
MPN:
SKB10440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6453 € *
Available in 5 Days: 37 pcs. - if ordered today
Solid state relay, SKB10440, Celduc Relais
The SKB10440 is a AC Solid state relay for printed circuit board mounting and is designed for resistive loads, lamps or inductive loads with external VDR.
Features
- Very low zero cross voltage
- High surge current with a nominal power component of 10A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 3.7-10 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |