SKA21441 | Celduc Relais
Solid state relay, 7-30 VDC, zero voltage switching, 12-460 VAC, 5 A, PCB mounting, SKA21441
Order No.: 45P4759
EAN: 3760283308244
MPN:
SKA21441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1942 € *
Available in 5 Days: 40 pcs. - if ordered today
Solid state relay, SKA21441, Celduc Relais
The SKA21441 is a AC Solid state relay for printed circuit board mounting.
Features
- Input LED on the housing
- Over-Voltage protection on output (VDR) to have a high immunity
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 12-460 VAC | |
| Control Voltage | 7-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |