SKA20460 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 24-600 VAC, 5 A, PCB mounting, SKA20460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.556 € *
Available in 5 Days: 72 pcs. - if ordered today
Solid state relay, SKA20460, Celduc Relais
Zero cross solid state relay for printed circuit board designed for most types of loads.
Features
- High immunity according IEC/EN61000-4-4 & IEC/EN61000-4-5
- Very low zero cross voltage
- Very low leakage current
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 5-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |