SKA20440 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-460 VAC, 5 A, PCB mounting, SKA20440
Order No.: 31G1260
EAN: 3760283308275
MPN:
SKA20440
V23107-S4043-B404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5580 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
671.16 € *
Price list
Quantity
Price per unit*
20 pcs.
33.5580 €
40 pcs.
29.0836 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SKA20440, Celduc Relais
AC Solid state relay for PCB mounting, AC zero cross output with output protection.
Features
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10 A
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Applications
- Heating elements
- Discharge lamps
- Incandescent light bulbs and infrared lamps
- Motors
- Electrovalves and electromagnets
- Contactors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 12-460 VAC | |
| Control Voltage | 4-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |