SK541101 | Celduc Relais
Solid state relay, 3-30 VDC, 24-280 VAC, 2.5 A, PCB mounting, SK541101
Order No.: 45P4754
EAN: 3760283308336
MPN:
SK541101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6432 € *
Available in 5 Days: 49 pcs. - if ordered today
Solid state relay, SK541101, Celduc Relais
The SK541101 is a normally closed solid state relay for printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2.5 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-30 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |