SILD865170 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 150-510 VAC, 50 A, DIN rail, SILD865170
Order No.: 45P4747
EAN: 3760283307360
MPN:
SILD865170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.7302 € *
Standard delivery time from the manufacturer is: 7 Weeks
AC Semiconductor contactor, SILD865170, Celduc Relais
AC Semiconductor contactor pitch 22,5 mm with diagnostic compact size and DIN rail mounting.
Features
- Normally closed status output
- Without external power supply
- Status visualization by yellow LED
- Status output can be chained
- Low zero cross voltage
- Mounting and dismounting on DIN rail without any tool or directly mountable on panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 150-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |