SIL465400 | Celduc Relais
Solid state relay, 160-450 VAC, 32 A, DIN rail, SIL465400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.9069 € *
Available in 5 Days: 4 pcs. - if ordered today
Phase angle controller, SIL465400, Celduc Relais
Power solid state relay with with analog control, pitch 22.5mm compact size and DIN rail mounting.
Features
- Relay without trimmer (factory setting)
- Isolated internal power supply (taken from the mains)
- Built in protection : RC and VDR
Applicatons
- Heating elements
- Incandescent light bulbs and infrared lamps
- Transformers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 32 A | |
| Voltage | 160-450 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |