SIL465000 | Celduc Relais
Solid state relay, 0-10 VDC, 160-450 VAC, 50 A, DIN rail, SIL465000
Order No.: 45P4745
EAN: 3760283305885
MPN:
SIL465000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
301.5936 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SIL465000, Celduc Relais
The SIL465000 power solid state relay with analog control, pitch 22.5 mm compact size and DIN rail mounting.
Features
- Green LED visualization on the input
- Relay without trimmer
- Isolated internal power supply
- Mounting and dismounting on DIN rail without any tool or directly mountable on panel with screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 160-450 VAC | |
| Control Voltage | 0-10 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |