SIB942360 | Celduc Relais
Solid state relay, 12-24 VDC, zero voltage switching, 12-280 VAC, 30 A, screw mounting, SIB942360
Order No.: 45P4744
EAN: 3760283308619
MPN:
SIB942360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.6053 € *
Available in 5 Days: 446 pcs. - if ordered today
Solid state relay, SIB942360, Celduc Relais
The SIB942360is a dual zero cross solid state relay especially designed for AC-51 resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 12-24 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |