SHT842300 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, SHT842300
Order No.: 45P4743
EAN: 3760283308343
MPN:
SHT842300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.8747 € *
Available in 5 Days: 14 pcs. - if ordered today
Solid state relay, SHT842300, Celduc Relais
The SHT842300 is a three phase solid state relay for printed circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 10-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |