SGTR9854310 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-660 VAC, 41 A, panel mounting, SGTR9854310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.4673 € *
Available in 5 Days: 48 pcs. - if ordered today
Solid state relay, SGTR9854310, Celduc Relais
Three-phase zero cross solid state relay especially designed for AC-1 resistive loads. It offers over-voltage protection at the input (transil) and output (TVS).
Features
- Back to back thyristors on output with TMS² technology for a long-lifespan
- Direct copper bonding (DCB) technology
- Green LED visualization of the input
- Designed in compliance with IEC/ EN60947-4-3 and IEC/EN60947-4-2 ; IEC 62314
- Built in IP20
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 41 A | |
| Voltage | 24-660 VAC | |
| Control Voltage | 4-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.6 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |