SGT9624300 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-600 VAC, 25 A, screw mounting, SGT9624300
Order No.: 45P4729
EAN: 3760283308732
MPN:
SGT9624300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.3048 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SGT9624300, Celduc Relais
The SGT9624300 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection (TVS) on input and output
- Built in IP20 - protection with flaps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 4-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |