SGT8879200 | Celduc Relais
Solid state relay, 90-280 VAC/VDC, zero voltage switching, 24-640 VAC, 75 A, screw mounting, SGT8879200
Order No.: 45P4723
EAN: 3760283306769
MPN:
SGT8879200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.3811 € *
Available in 5 Days: 4 pcs. - if ordered today
Solid state relay, SGT8879200, Celduc Relais
The SGT8879200 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on output (VDR)
- Built in IP20 - protection with flaps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 24-640 VAC | |
| Control Voltage | 90-280 VAC/VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |