SGT8658502 | Celduc Relais
Solid state relay, 24-255VAC/VDC, zero voltage switching, 24-520 VAC, 50 A, DIN rail, SGT8658502
Order No.: 45P4713
EAN: 3760283306868
MPN:
SGT8658502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.5945 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SGT8658502, Celduc Relais
The SGT8658502 is a three phase power solid state relay specially designed for most types of loads with direct copper bonding (DCB) technology.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Built in IP20 - protection with flaps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-520 VAC | |
| Control Voltage | 24-255VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |