SG564120 | Celduc Relais
Solid state relay, 400 VAC, 40 A, screw mounting, SG564120
Order No.: 45P4704
EAN: 3760283305908
MPN:
SG564120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.045 € *
Standard delivery time from the manufacturer is: 7 Weeks
Full wave pulse controller, SG564120, Celduc Relais
The SG564120 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the cyclic working ratio of a load proportionally to the input. The control is synchronous with the mains and has only full periods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 400 VAC | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |