SG544020 | Celduc Relais
Solid state relay, 0-10 VDC, 230 VAC, 40 A, screw mounting, SG544020
Order No.: 45P4701
EAN: 3760283305939
MPN:
SG544020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.5179 € *
Standard delivery time from the manufacturer is: 15 Weeks
Full wave pulse controller, SG544020, Celduc Relais
The SG544020 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the cyclic working ratio of a load proportionally to the input. The control is synchronous with the mains and has only full periods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 230 VAC | |
| Control Voltage | 0-10 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |