SG468420 | Celduc Relais
Solid state relay, 200-460 VAC, 70 A, screw mounting, SG468420
Order No.: 45P4698
EAN: 3760283305991
MPN:
SG468420
Unit Price (€ / pc.)
609.8869 € *
Available in 5 Days: 2 pcs. - if ordered today
Phase angle controller, SG468420, Celduc Relais
The SG468420 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.
Applications
- Lighting regulation
- Single phase motors
- Heating regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 70 A | |
| Voltage | 200-460 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |