SG468020 | Celduc Relais
Solid state relay, 0-10 VDC, 200-460 VAC, 70 A, screw mounting, SG468020
Order No.: 45P4697
EAN: 3760283306004
MPN:
SG468020
Unit Price (€ / pc.)
609.8869 € *
Standard delivery time from the manufacturer is: 13 Weeks
Phase angle controller, SG468020, Celduc Relais
The SG468020 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.
Applications
- Lighting regulation
- Single phase motors
- Heating regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 70 A | |
| Voltage | 200-460 VAC | |
| Control Voltage | 0-10 VDC | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |