SG464420 | Celduc Relais
Solid state relay, 200-460 VAC, 40 A, screw mounting, SG464420
Order No.: 45P4696
EAN: 3760283306011
MPN:
SG464420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
357.7021 € *
Available in 5 Days: 10 pcs. - if ordered today
Phase angle controller, SG464420, Celduc Relais
The SG464420 is a relay with proportional control that has an analog input isolated from the mains, provided to vary the phase angle proportionally to the input and so the voltage on the load.
Applications
- Lighting regulation
- Single phase motors
- Heating regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 200-460 VAC | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |