SF546310 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SF546310
Order No.: 45P4690
EAN: 3760283307261
MPN:
SF546310
No longer available from manufacturer
Unit Price (€ / pc.)
58.429 € *
Standard delivery time from the manufacturer is: 9 Weeks
Solid state relay, SF546310, Celduc Relais
The SF546310 is a miniature zero cross solid state relay for medium power applications. It is built with high performance components with very high immunity making this Solid-State relay suitable for all kind of loads (e.g. Heaters, electric valves, small motors,...). His very small size allowed to place it as an interface in all interfacing configurations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 4-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |