SF541310 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-280 VAC, 10 A, screw mounting, SF541310
Order No.: 45P4688
EAN: 3760283307278
MPN:
SF541310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5258 € *
Available in 5 Days: 1,068 pcs. - if ordered today
Solid state relay, SF541310, Celduc Relais
The SF541310 is a miniature zero cross solid state relay for medium power applications. It is built with high performance components with very high immunity making this Solid-State relay suitable for all kind of loads (e.g. Heaters, electric valves, small motors,...). His very small size allowed to place it as an interface in all interfacing configurations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 4-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |