SDI0501700 | Celduc Relais
Solid state relay, 24-48 VDC, DC on/off, 0-1700 VDC, 50 A, screw mounting, SDI0501700
Order No.: 45P4683
EAN: 3760283305571
MPN:
SDI0501700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,891.9096 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SDI0501700, Celduc Relais
DC solid state relay with ultra low drop out voltage at on-state (low power losses).
Features
- Latest IGBT technology generation
- Built-in protection against overvoltage and fasts transients bursts
- Built-in protection against overload and shorts-circuits of the load
- Built-in over-temperature protection
- Pluggable control connector with spring terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 0-1700 VDC | |
| Control Voltage | 24-48 VDC | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |