SCT32110 | Celduc Relais
Solid state relay, 4-30 VDC, AC on/off random, 12-440 VAC, 10 A, screw mounting, SCT32110
Order No.: 45P4681
EAN: 3760283306639
MPN:
SCT32110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.0613 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SCT32110, Celduc Relais
The SCT32110 is a three phase solid state relay made up of 3 separate relays controlled by a common DC voltage control. This product is designed to control 12A AC loads such as resistors, small motors, etc, on a mains from 12 to 440VAC, either single or three phase. It is well suited for applications with compact-size and low cost in mind.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 12-440 VAC | |
| Control Voltage | 4-30 VDC | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |