SCQ842160 | Celduc Relais
Solid state relay, 12-280 VAC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SCQ842160
Order No.: 45P4680
EAN: 3760283307285
MPN:
SCQ842160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.6368 € *
Available in 5 Days: 143 pcs. - if ordered today
Solid state relay, SCQ842160, Celduc Relais
Quad power solid state relay with LED on each control.
Features
- Power connections by FASTON terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 12-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |