SCM040600 | Celduc Relais
Solid state relay, 4.5-32 VDC, DC on/off, 2-600 VDC, 40 A, screw mounting, SCM040600
Order No.: 45P4678
EAN: 3760283305588
MPN:
SCM040600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.4472 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SCM040600, Celduc Relais
DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.
Features
- Latest MOSFET technology generation
- Low control current consumption
- Triggered control input to avoid linear control risks
- Low conducted and radiated disturbances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 2-600 VDC | |
| Control Voltage | 4.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |