SCI0100600 | Celduc Relais
Solid state relay, 4.5-32 VDC, DC on/off, 0-600 VDC, 100 A, screw mounting, SCI0100600
Order No.: 45P4672
EAN: 3760283305649
MPN:
SCI0100600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
613.4331 € *
Available in 5 Days: 72 pcs. - if ordered today
Solid state relay, SCI0100600, Celduc Relais
DC solid state relay with ultra low output leakage current. New innovative isolated driver ensuring fast power transistor turn on and off therefore low power transient.
Features
- Latest high voltage IGBT technology generation
- Low control current consumption
- Triggered control input to avoid linear control risks
- Low conducted and radiated disturbances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 A | |
| Voltage | 0-600 VDC | |
| Control Voltage | 4.5-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |