SCF62160 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 24-600 VAC, 25 A, screw mounting, SCF62160
Order No.: 45P4669
EAN: 3760283307322
MPN:
SCF62160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0327 € *
Available in 5 Days: 28 pcs. - if ordered today
Solid state relay, SCF62160, Celduc Relais
Solid state relay designed for resistive loads.
Features
- Power connections by FASTON terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 5-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |