SCC20506 | Celduc Relais
Solid state relay, 10-32 VDC, DC on/off, 2-60 VDC, 5 A, screw mounting, SCC20506
Order No.: 45P4665
EAN: 3760283305663
MPN:
SCC20506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.703 € *
Available in 5 Days: 34 pcs. - if ordered today
Solid state relay, SCC20506, Celduc Relais
Solid state relay with bipolar transistor DC output .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 2-60 VDC | |
| Control Voltage | 10-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |